AD7846JPZ, ЦАП, 16 бит, Параллельный, 4.75В до 5.25В, PLCC, 28 вывод(-ов)
![Фото 1/3 AD7846JPZ, ЦАП, 16 бит, Параллельный, 4.75В до 5.25В, PLCC, 28 вывод(-ов)](https://static.chipdip.ru/lib/411/DOC004411639.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC004171157.jpg)
![](https://static.chipdip.ru/lib/213/DOC027213234.jpg)
от 4 615 руб. × 4 платежа
Описание
AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC²MOS process. It has VREF+ and VREF- reference inputs and an on-chip output amplifier. In addition to the excellent accuracy specifications, this device also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W.
• Power dissipation 100mW typ
• Microprocessor compatible with readback capability
• Unipolar or bipolar output
• Multiplying capability
• Power supply sensitivity is 1.5LSB/V max
• Relative accuracy is ±16LSB
• Differential nonlinearity error is ±1LSB max
• Slew rate is 7V/µs typ
• Operating temperature is 0°C to +70°C
• Packaging style is 28-lead plastic leaded chip carrier [PLCC]
Технические параметры
Интерфейс данных | параллельный | |
Диапазон Напряжения Питания | 4.75В до 5.25В | |
Количество Выводов | 28вывод(-ов) | |
Линейка Продукции | 16-bit Voltage Output DACs | |
Максимальная Рабочая Температура | 70°C | |
Минимальная Рабочая Температура | 0°C | |
Разрешение (бит) | 16бит | |
Стандарты Автомобильной Промышленности | - | |
Стиль Корпуса АЦП / ЦАП | PLCC | |
Тип Входного Канала | Дифференциальный | |
Уровень Чувствительности к Влажности (MSL) | MSL 5-48 часов | |
Частота Выборки | - | |
Architecture | Segment | |
Automotive | No | |
Conversion Rate | 143ksps | |
Converter Type | General Purpose | |
Digital Interface Type | Parallel | |
Digital Supply Support | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±16LSB | |
Integral Nonlinearity Error | ±16LSB | |
Lead Shape | J-Lead | |
Maximum Dual Supply Voltage (V) | ±15.75 | |
Maximum Operating Temperature (°C) | 70 | |
Maximum Power Dissipation (mW) | 100(Typ) | |
Maximum Settling Time (us) | 9 | |
Minimum Dual Supply Voltage (V) | ±11.4 | |
Minimum Operating Temperature (°C) | 0 | |
Mounting | Surface Mount | |
Number of DAC Channels | 1 | |
Number of Outputs per Chip | 1 | |
Output Polarity | Bipolar|Unipolar | |
Output Type | Voltage | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 28 | |
Pin Count | 28 | |
Power Supply Type | Dual | |
PPAP | No | |
Process Technology | LC2MOS | |
Resolution | 16bit | |
Standard Package Name | LCC | |
Supplier Package | PLCC | |
Typical Dual Supply Voltage (V) | ±15 | |
Voltage Reference | External | |
Brand: | Analog Devices | |
Factory Pack Quantity: Factory Pack Quantity: | 39 | |
Interface Type: | Parallel | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Package / Case: | PLCC-28 | |
Packaging: | Tube | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Resolution: | 16 bit | |
Series: | AD7846 | |
Subcategory: | Data Converter ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем