AD7858LARZ

AD7858LARZ
Изображения служат только для ознакомления,
см. техническую документацию
5 050 руб.
от 10 шт.4 510 руб.
1 шт. на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
Номенклатурный номер: 8013555257
Бренд: Analog Devices

Описание

12-битный аналого-цифровой преобразователь 4, 8 входов 1 SAR 24-SOIC

Технические параметры

Architecture SAR
Base Product Number AD7858 ->
Configuration MUX-S/H-ADC
Data Interface SPI
ECCN EAR99
HTSUS 8542.39.0001
Input Type Pseudo-Differential, Single Ended
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 4, 8
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 24-SOIC (0.295"", 7.50mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 100k
Supplier Device Package 24-SOIC
Voltage - Supply, Analog 3V ~ 5.5V
Voltage - Supply, Digital 3V ~ 5.5V
Analog Supply Voltage: 3 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 3 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 31
Gain Error: +/-4 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Pseudo-Differential/Single-Ended
Input Voltage: 3 V/5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 4 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 33 mW
Power Consumption: 25 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 100 kS/s
Series: AD7858
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 301 КБ
Datasheet
pdf, 314 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем