AD7912ARMZ

AD7912ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 390 руб.
от 50 шт.2 170 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8013569760
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.35 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7912CBZ
Digital Supply Voltage: 2.35 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-0.5 LSB
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Input Voltage: 5.25 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 15 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7912
SNR - Signal to Noise Ratio: 62 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 385 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем