AD8011ARZ
![Фото 1/2 AD8011ARZ](https://static.chipdip.ru/lib/437/DOC004437247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
1 630 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 420 руб.
2 шт.
на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
от 815 руб. × 4 платежа
Описание
Current Feedback Amplifier 1 Circuit 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 15@5V |
Maximum Quiescent Current (mA) | 1.15@5V@-40C to 85C |
Typical Output Current (mA) | 30@5V@-40C to 85C |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 2000@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2@5V |
Typical Inverting Input Current Noise Density (pA/rtHz) | 5@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 5@5V |
Minimum PSRR (dB) | 55 |
Minimum CMRR (dB) | 52 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 328 |
Typical Settling Time (ns) | 29 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 400MHz |
Amplifier Type | Current Feedback |
Base Product Number | AD8011 -> |
Current - Input Bias | 5ВµA |
Current - Output / Channel | 30mA |
Current - Supply | 1.3mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3500V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 12V, В±1.5V ~ 6V |
Amplifier Type: | Video Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 57 dB |
Development Kit: | AD8011AR-EBZ |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 328 MHz |
Ib - Input Bias Current: | 15 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 3 V to 12 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 58 dB |
Series: | AD8011 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2000 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Technology: | BiCOM |
Voltage Gain dB: | 123 dB |
Vos - Input Offset Voltage: | 2 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем