AD8031ARTZ-R2, Операционный усилитель, 1 Усилитель, 80 МГц, 35 В/мкс, ± 1.35В до ± 6В, SOT-23, 5 вывод(-ов)
![Фото 1/2 AD8031ARTZ-R2, Операционный усилитель, 1 Усилитель, 80 МГц, 35 В/мкс, ± 1.35В до ± 6В, SOT-23, 5 вывод(-ов)](https://static.chipdip.ru/lib/172/DOC012172233.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC010691250.jpg)
от 705 руб. × 4 платежа
Описание
AD8031 (single) single-supply, voltage feedback amplifier features high speed performance with 80MHz of small signal bandwidth, 30V/µs slew rate and 125ns settling time (VS = 2.7V). This performance is possible while consuming less than 4mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7V, +5V, and ±5 V supplies. The input voltage range can extend to 500mV beyond each rail. The AD8031 also offer excellent signal quality for only 800µA of supply current per amplifier, THD is -62dBc with a 2V p-p, 1MHz output signal, and -86dBc for a 100KHz, 4.6V p-p signal on +5V supply. Applications include high speed, battery-operated systems, high component density systems, portable test instruments, A/D buffers, active filters, high speed, set-and-demand amplifiers.
• Low distortion and fast settling time make it ideal as buffers to single-supply ADCs
• Output voltage swings to within 20mV of each rail providing the maximum output dynamic range
• High speed and fast settling on 5V
• Rail-to-rail input and output
• No phase reversal with input 0.5V beyond supplies
• Input CMVR extends beyond rails by 200mV
• Slew rate of 30V/µs (G=-1, VO=2V, TA=25°C, VS=2.7V), output swing to within 20mV of either rail
• Low distortion of -62dB at 1MHz, VO = 2V p-p, -86dB at 100KHz, VO = 4.6V p-p
• Output current of 15mA, 80MHZ -3dB small signal bandwidth at TA = 25°C, VS = 2.7V
• 5-lead SOT-23 package, -40°C to +85°C temperature range
Технические параметры
Диапазон Напряжения Питания | ±1.35В до±6В |
Количество Выводов | 5вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 80МГц |
Скорость Нарастания | 35В/мкс |
Стиль Корпуса Усилителя | SOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 50 MHz |
Ib - Input Bias Current: | 2 uA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | AD8031 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 30 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем