AD8092ARMZ

AD8092ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.670 руб.
от 50 шт.603 руб.
4 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8016169837
Бренд: Analog Devices

Описание

Цепь усилителя обратной связи по напряжению 2 Rail-to-Rail 8-MSOP

Технические параметры

-3db Bandwidth 110MHz
Amplifier Type Voltage Feedback
Base Product Number AD8092 ->
Current - Input Bias 1.4ВµA
Current - Output / Channel 45mA
Current - Supply 4.8mA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 50MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C
Output Type Rail-to-Rail
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 170V/Вµs
Supplier Device Package 8-MSOP
Voltage - Input Offset 1.8mV
Voltage - Supply, Single/Dual (В±) 3V ~ 12V, В±1.5V ~ 6V
Amplifier Type: Voltage Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 88 dB
Development Kit: AD8092ARM-EBZ
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
Ib - Input Bias Current: 3.25 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.4 mA
Operating Supply Voltage: 3 V to 12 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8092
Settling Time: 50 ns
Shutdown: No Shutdown
SR - Slew Rate: 145 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Topology: Voltage Feedback
Voltage Gain dB: 98 dB
Vos - Input Offset Voltage: 1.7 mV
Category Integrated Circuits(ICs)
Current - Output/Channel 45mA
Family Amplifiers-Instrumentation, OP Amps, Buffer Amps
Other Names AD8092ARM
Packaging Tube
Standard Package 50
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V

Техническая документация

ad8091_8092
pdf, 315 КБ
Datasheet
pdf, 312 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем