AD810ARZ

Фото 1/4 AD810ARZ
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 730 руб.
от 98 шт.1 350 руб.
2 шт. на сумму 3 920 руб.
Плати частями
от 980 руб. × 4 платежа
Номенклатурный номер: 8016145236
Бренд: Analog Devices

Описание

Video Amp, 1 Current Feedback 8-SOIC

Технические параметры

-3db Bandwidth 80MHz
Applications Current Feedback
Base Product Number AD810 ->
Current - Output / Channel 60mA
Current - Supply 6.8mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 1000V/Вµs
Supplier Device Package 8-SOIC
Voltage - Supply, Single/Dual (В±) 5V ~ 36V, В±2.5V ~ 18V
3 dB Bandwidth: 80 MHz
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 52 dB
Development Kit: AD810AR-EBZ
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 2.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 7.5 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOIC-8
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: AD810
Shutdown: No Shutdown
SR - Slew Rate: 1000 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Voltage Gain dB: 88 dB
Vos - Input Offset Voltage: 6 mV
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Video Amps and Modules
Online Catalog Current Feedback
Packaging Tube
Standard Package 98
Voltage - Supply, Single/Dual (±) 5 V ~ 36 V, ±2.5 V ~ 18 V
IC Type Video Amplifier IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Typical Dual Supply Voltage 12 V, 15 V, 3 V, 5 V, 9V
Typical Slew Rate 350V/µs
Width 4mm

Техническая документация

AD810
pdf, 367 КБ
Datasheet
pdf, 460 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 491 КБ
Datasheet AD810ARZ
pdf, 362 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем