AD8132ARMZ-REEL7, Дифференциальный усилитель, 1 усилитель(-ей), 1.5 мВ, 350 МГц, -40 °C, 125 °C

Фото 1/5 AD8132ARMZ-REEL7, Дифференциальный усилитель, 1 усилитель(-ей), 1.5 мВ, 350 МГц, -40 °C, 125 °C
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 300 руб.
от 25 шт.1 220 руб.
2 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8016043655
Артикул: AD8132ARMZ-REEL7
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Усилители и Компараторы\Дифференциальные Усилители

AD8132 is a low cost, high speed differential amplifier. It is used for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. It is used for either analogue or digital video signals or other high speed data transmission. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. It can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. It is widely used in application such as low power differential ADC drivers, differential gain and differential filtering, video line drivers, differential in/out level shifting, single-ended input to differential output drivers, active transformers, automotive driver assistance, automotive infotainment etc.

• -3dB bandwidth is 350MHz typ
• Slew rate is 1200V/µs typ, resistor set gain
• Internal common-mode feedback
• Improved gain and phase balance is -68dB at 10MHz
• Separate input to set the common-mode output voltage
• Low distortion is -99dBc SFDR at 5MHz, 800 ohm load
• Operating voltage range is 2.7V to 11V at (TA = 25°C, VS = 5V)
• Settling time is 15ns at (0.1%, VOUT = 2V p-p)
• Operating temperature is -40°C to +125°C
• Packaging style is 8-lead MSOP

Технические параметры

Диапазон Напряжения Питания 2.7V to 11V, ±1.35V to±5.5V
Количество Выводов 8вывод(-ов)
Количество Усилителей 1усилитель(-ей)
Максимальная Рабочая Температура 125 C
Минимальная Рабочая Температура -40 C
Напряжение Входного Смещения 1.5мВ
Полоса Пропускания 350МГц
Скорость Нарастания 1.2кВ/мкс
Стиль Корпуса Усилителя MSOP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand Analog Devices
CMRR - Common Mode Rejection Ratio -70 dB
Dual Supply Voltage +/-3 V, +/-5 V
Factory Pack Quantity 1000
Gain V/V 1 V/V
GBP - Gain Bandwidth Product 350 MHz
Ib - Input Bias Current 7 uA
Input Voltage Range - Max 5.5 V
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-5.5 V
Maximum Input Resistance 3.5 MOhms
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.35 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 12 mA
Operating Supply Voltage 1.35 V to 5.5 V
Output Current Per Channel 70 mA
Package / Case MSOP-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 250 mW
Product Differential Amplifiers
Product Category Differential Amplifiers
Product Type Differential Amplifiers
PSRR - Power Supply Rejection Ratio -70 dB
Series AD8132
Settling Time 15 ns
SR - Slew Rate 1200 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 11 V
Supply Voltage - Min 2.8 V
Voltage Gain DB 0.129 dB
Vos - Input Offset Voltage 1 mV
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: -70 dB
Dual Supply Voltage: +/-3 V, +/-5 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 350 MHz
Ib - Input Bias Current: 7 uA
Input Voltage Range - Max: 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Input Resistance: 3.5 MOhms
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10.7 mA
Operating Supply Voltage: 1.35 V to 5.5 V
Output Current per Channel: 70 mA
Package / Case: MSOP-8
Pd - Power Dissipation: 250 mW
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: -70 dB
Series: AD8132
Settling Time: 15 ns
SR - Slew Rate: 1200 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.8 V
Voltage Gain dB: 0.129 dB
Vos - Input Offset Voltage: 1 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 475 КБ
Datasheet
pdf, 479 КБ
Datasheet
pdf, 474 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем