AD8363ACPZ-R7, Power Detector, 50 Hz to 6 GHz, -56 to 9 dBm Input, TruPwr, 5.5 V, -40 to 125 °C, LFCSP-EP-16
![Фото 1/2 AD8363ACPZ-R7, Power Detector, 50 Hz to 6 GHz, -56 to 9 dBm Input, TruPwr, 5.5 V, -40 to 125 °C, LFCSP-EP-16](https://static.chipdip.ru/lib/837/DOC001837617.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC010547442.jpg)
от 650 руб. × 4 платежа
Описание
AD8363 is a TruPwr™ true rms responding power detector that can be directly driven with a single-ended 50 ohm source. This feature makes this frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 6GHz. This provides an accurate power measurement, independent of waveform, for a variety of high frequency communication and instrumentation systems. Requiring only a single supply of 5V and a few capacitors, it is easy to use and provides high measurement accuracy. It can determine the true power of a high frequency signal having a complex low frequency modulation envelope, or it can be used as a simple low frequency rms voltmeter. Application includes power amplifier linearization/control loops, multi-standard, multi-carrier wireless infrastructure, transmitter power control, transmitter signal strength indication, RF instrumentation.
• Accurate rms-to-dc conversion from 50Hz to 6GHz, single-ended input dynamic range of >50dB
• No balun or external input tuning required, waveform and modulation independent RF power detection
• Linear-in-decibels output, scaled is 52mV/dB, Log conformance error <±0.15dB
• Temperature stability <±0.5dB, power-down capability to 1.5mW
• Typical logarithmic slope is 52mV/dB (VPOS=5V, TA=25°C, ZO=50 ohm)
• Input voltage range is 2.5V (VPOS=5V, TA=25°C, ZO=50 ohm)
• Typical output voltage: high power in is 1.84V (PIN=-15dBm, VPOS=5V, TA=25°C, ZO=50 ohm)
• Temperature rating range from -40°C to +125°C
• 16-lead frame chip scale package [LFCSP-WQ]
Технические параметры
Количество Выводов | 16вывод(-ов) |
Максимальная Входная Мощность | 9дБм |
Максимальная Рабочая Температура | 125°C |
Максимальная Частота | 6ГГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Входная Мощность | -56дБм |
Минимальная Рабочая Температура | -40°C |
Минимальная Частота | 50Гц |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Радиочастотной Микросхемы | LFCSP-EP |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Configuration: | Single |
Development Kit: | AD8363-EVALZ |
Dynamic Range dB: | 40 dB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Frequency Range: | 6000 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | LFCSP-16 |
Product Category: | RF Detector |
Product Type: | RF Detector |
Series: | AD8363 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Power Detector |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем