AD8476-EVALZ, Evaluation Board, AD8476, Differential Amplifier
![Фото 1/2 AD8476-EVALZ, Evaluation Board, AD8476, Differential Amplifier](https://static.chipdip.ru/lib/520/DOC007520675.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC030199901.jpg)
от 1 599 руб. × 4 платежа
Описание
AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 low power, fully-differential G = 1 amplifier. The board layout is flexible enough to allow for different circuit configurations, including options for single-ended or differential inputs, and space for output loading and filtering. Most resistors and capacitors use 0603 packages. The 4-layer evaluation board accepts through-hole SMA or SMB connectors on inputs, outputs and VOCM which allows an efficient and quick connection to test equipment or other circuitry. There is also room for 2-pin BERG headers at the inputs and outputs for connection to differential probes and test points at supply and ground pins. The board ground plane, component placement, and power supply bypassing have been optimized for maximum circuit flexibility and performance.
• Enables quick evaluation of AD8476
• Enables quick breadboarding/prototyping
• Allows for various circuit configurations
• Through-hole connector provisions
• Easy connection to test equipment and other circuits
• Board accommodates the AD8476 differential amplifier in an 8-lead MSOP
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | AD8476 |
Подтип Приложения | Дифференциальный Усилитель |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Board AD8476 |
Тип Приложения Набора | Усилитель |
-3db Bandwidth | 5MHz |
Amplifier Type | Differential |
Base Product Number | AD8476 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 35mA |
Current - Supply (Main IC) | 330ВµA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential, Rail-to-Rail |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 10V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8476 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 18V, В±1.5V ~ 9V |
Brand: | Analog Devices |
Description/Function: | Fully differential amplifer |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD8476 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8476 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8476 |
Type: | Differential Amplifiers |