AD8534ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
420 руб.
от 56 шт. —
379 руб.
6 шт.
на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
от 705 руб. × 4 платежа
Посмотреть аналоги4
Описание
Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Analog Devices AD8534ARZ-REEL
Технические параметры
Common Mode Rejection Ratio | 38(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.05(nA) |
Input Offset Voltage | 25(mV) |
Maximum Input Offset Current | 0.000025@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 45(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 1.4(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 5(V/us) |
Supply Current | 5@5V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 3 |
Voltage Gain in dB | 98.06(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 47 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 250 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 55 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 98.06 dB |
Vos - Input Offset Voltage: | 25 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем