AD9173-FMC-EBZ

AD9173-FMC-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
289 400 руб.
1 шт. на сумму 289 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014362697
Бренд: Analog Devices

Описание

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9173
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9173
Type: DAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4840 КБ