AD9695-1300EBZ

AD9695-1300EBZ
Изображения служат только для ознакомления,
см. техническую документацию
311 800 руб.
1 шт. на сумму 311 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013789871
Бренд: Analog Devices

Описание

EVAL-AD9695 Eval Board for AD9695 14-Bit ADC

Analog Devices Inc. EVAL-AD9695 Evaluation Boards are full-featured demonstration and evaluation boards for the AD9695 14-Bit, 1300MSPS/625MSPS ADCs. The evaluation boards provide the support circuitry required to operate the AD9695 ADCs in their various modes and configurations. The EVAL-AD9695 Evaluation Boards interface directly with the data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9695 Evaluation Boards allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE Software enables designers to access the SPI programmable features of the AD9695 ADCs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9695
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9695
Type: ADC

Техническая документация

Datasheet
pdf, 3179 КБ