ADF7021-NBCPZ-RL
![Фото 1/2 ADF7021-NBCPZ-RL](https://static.chipdip.ru/lib/167/DOC004167043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016653.jpg)
1 570 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 410 руб.
от 25 шт. —
1 270 руб.
2 шт.
на сумму 3 140 руб.
Плати частями
от 785 руб. × 4 платежа
от 785 руб. × 4 платежа
Описание
Smart Energy Harvesting & Low Power FCI Design
Analog Devices Inc. Smart Energy Harvesting & Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processor, AFE circuit and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.
Analog Devices Inc. Smart Energy Harvesting & Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processor, AFE circuit and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Frequency Range: | 842 MHz to 916 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Data Rate: | 24 kbps |
Maximum Operating Frequency: | 916 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | -16 dBm to+13 dBm |
Package / Case: | LFCSP-48 |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Series: | ADF7021-N |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 17.5 mA |
Supply Current Transmitting: | 13.5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Technology: | Si |
Type: | Narrow Band |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 24Kbps |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 916 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 2.3V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | FSK/MSK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 80 to 916 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage | 2.5V|3.3V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем