ADG426BRSZ, Multiplexer, Analog, 16:1, 1 Circuit, 125 ohm, 10.8 to 13.2 V, -40 to 85 Deg C, SSOP-28
см. техническую документацию
от 1 025 руб. × 4 платежа
Описание
ADG426 is an 8-/16-channel, high performance, LC²MOS, analogue multiplexer. The switch has one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2, and A3. It has on-chip address and control latches that facilitate microprocessor interfacing. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break before-make switching action preventing momentary shorting when switching channels. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery powered systems, sample hold systems, communication systems, avionics.
• Supply voltage rating is 44V max
• VSS to VDD analogue signal range
• Low on resistance is 80 ohm max
• Low power
• Fast switching is tON < 160ns, tOFF < 150ns
• Break-before-make switching action
• Operating temperature range is -40°C to +85°C
• Packaging style is 28-lead SSOP
Технические параметры
Диапазон Напряжения Питания | 10.8В до 13.2В, ±13.5В до±16.5В |
Количество Выводов | 28вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 16:1 |
Корпус Аналогового Мультиплексора | SSOP |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 125Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | - |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 75 dB |
Off Time - Max: | 150 ns |
On Resistance - Max: | 80 Ohms |
On Time - Max: | 160 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.1 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG426 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 125@10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 150@±15V|220@12V |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | -0.005@-16.5V@-40C to 85C/0.2@16.5V |
Maximum Turn-Off Time (ns) | 180@12V |
Maximum Turn-On Time (ns) | 240@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | -0.001@-16.5V@-40C to 85C/0.1@16.5V |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем