ADG526AKNZ

ADG526AKNZ
Изображения служат только для ознакомления,
см. техническую документацию
6 300 руб.
от 13 шт.5 340 руб.
1 шт. на сумму 6 300 руб.
Плати частями
от 1 575 руб. × 4 платежа
Номенклатурный номер: 8013569914
Бренд: Analog Devices

Описание

1 Circuit IC Switch 16:1 450Ohm 28-PDIP

Технические параметры

Base Product Number ADG526 ->
Channel Capacitance (CS(off), CD(off)) 5pF, 44pF
Channel-to-Channel Matching (ΔRon) 22.5Ohm
Charge Injection 4pC
Current - Leakage (IS(off)) (Max) 1nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 450Ohm
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 28-DIP (0.600"", 15.24mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 28-PDIP
Switch Time (Ton, Toff) (Max) 300ns, 300ns
Voltage - Supply, Dual (VВ±) В±10.8V ~ 16.5V
Voltage - Supply, Single (V+) 10.8V ~ 16.5V
Brand: Analog Devices
Configuration: 1x16:1
Factory Pack Quantity: Factory Pack Quantity: 13
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-10.8 V
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 16 Channel
Off Isolation - Typ: 68 dB
Off Time - Max: 600 ns
On Resistance - Max: 700 Ohms
On Time - Max: 600 ns
Operating Supply Voltage: 10.8 V to 16.5 V
Package / Case: PDIP-28
Packaging: Tube
Pd - Power Dissipation: 470 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 300 ns
Series: ADG526A
Subcategory: Switch ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V

Техническая документация

Datasheet
pdf, 408 КБ
Datasheet
pdf, 289 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем