ADG526AKRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 530 руб.
от 10 шт. —
5 820 руб.
от 27 шт. —
5 290 руб.
1 шт.
на сумму 6 530 руб.
Плати частями
от 1 634 руб. × 4 платежа
от 1 634 руб. × 4 платежа
Описание
1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Технические параметры
Base Product Number | ADG526 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm |
Charge Injection | 4pC |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 16:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 450Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SOIC |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns |
Voltage - Supply, Dual (VВ±) | В±10.8V ~ 16.5V |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V |
Chip Enable Signals | yes |
Configuration | single 16:1 |
ECCN (US) | ear99 |
EU RoHS | compliant |
Input Signal Type | single |
Lead Shape | gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700 16.5v |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Bus to Bus (ns) | 300±16.5v|450 16.5v |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 1.5 16.5v/-0.2-16.5v-40c to 85c |
Maximum Turn-Off Time (ns) | 450 16.5v |
Maximum Turn-On Time (ns) | 450 16.5v |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | surface mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | single |
Packaging | tube |
Part Status | nrnd |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | single|dual |
Standard Package Name | sop |
Supplier Package | soic w |
Supplier Temperature Grade | commercial |
Type | analog multiplexer |
Typical Dual Supply Voltage (V) | ±12|±15 |
Typical Single Supply Voltage (V) | 12|15 |
Typical Supply Current (mA) | 0.6 16.5v/-0.02-16.5v |
Техническая документация
Datasheet
pdf, 408 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем