ADG708CRUZ-REEL7, Multiplexer, CMOS Analog, 8:1, 1 Circuit, 1.8 to 5.5 V, ± 2.5 V, 11 ohm, -40 to 125 Deg C, TSSOP-16
![Фото 1/3 ADG708CRUZ-REEL7, Multiplexer, CMOS Analog, 8:1, 1 Circuit, 1.8 to 5.5 V, ± 2.5 V, 11 ohm, -40 to 125 Deg C, TSSOP-16](https://static.chipdip.ru/lib/665/DOC001665063.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
от 705 руб. × 4 платежа
Описание
ADG708 is an 8 channel low voltage, CMOS analogue multiplexer. This multiplexer switch has one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. It is deal for battery powered, portable instruments. This multiplexer is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching battery-powered systems etc.
• Single supply voltage is 1.8V to 5.5V, low power consumption
• Dual supply voltage range is ±2.5V, TTL-/CMOS-compatible inputs
• 3ohm on resistance
• 0.75ohm on resistance flatness
• Leakage current range is 100pA
• Switching time is 14ns
• Single 8-to-1 multiplexer
• -3dB bandwidth is 55pF typ at +25°C, VDD = 5V ± 10%, VSS = 0V, GND = 0V
• Operating temperature range is -40°C to +125°C
• Packaging style is 16-lead thin shrink small outline package [TSSOP]
Технические параметры
Диапазон Напряжения Питания | 1.8V to 5.5V, ±2.25V to±2.75V |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 8:1 |
Корпус Аналогового Мультиплексора | TSSOP |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 11Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | - |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Bandwidth: | 55 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 80 dB |
Off Time - Max: | 7 ns |
On Resistance - Max: | 4.5 Ohms |
On Time - Max: | 14 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG708 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Frequency (25°C) @ Vcc (MHz) | 55(Typ)@5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 11@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 432 |
Maximum Propagation Delay Bus to Bus (ns) | 14(Typ)@5V|14(Typ)@±2.5V|18(Typ)@3V |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 8(Typ)@3V |
Maximum Turn-On Time (ns) | 18(Typ)@3V |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем