ADG786BCPZ-REEL7, Аналоговый переключатель, 3 канал(-ов), SPDT, 11 Ом, 1.8V to 5.5V, ± 2.25V to ± 2.75V, LFCSP-EP
см. техническую документацию
от 870 руб. × 4 платежа
Описание
ADG786 is a low-voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switches and four independently selectable SPDT switches respectively. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make them ideal for battery-powered, portable instruments and many other applications. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN active high input is used to enable or disable the device. When disabled, all channels are switched OFF. Application includes data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems.
• Low power consumption
• TTL/CMOS-compatible inputs
• Qualified for automotive applications
• Typical on resistance (RON) is 2.5ohm ( VS=0V to VDD, IDS=10mA, +25°C)
• Typical charge injection is ±3pC (VS=2V, RS=0 ohm, CL=1nF, +25°C)
• Typical -3dB bandwidth is 160MHz (RL=50 ohm, CL=5pF, test circuit 10, +25°C)
• Typical off isolation is -80dB (RL=50 ohm, CL=5pF, f=1MHz, +25°C)
• Operating temperature rating range from -40 to +85°C
• 20-lead frame chip scale package [LFCSP]
Технические параметры
Диапазон Напряжения Питания | 1.8V to 5.5V, ±2.25V to±2.75V |
Количество Выводов | 20вывод(-ов) |
Количество Каналов | 3канал(-ов) |
Корпус Аналогового Переключателя | LFCSP-EP |
Макс. Сопротивление Включенного Состояния | 11Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPDT |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Configuration: | 3 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Off Time - Max: | 12 ns |
On Resistance - Max: | 4.5 Ohms |
On Time - Max: | 34 ns |
Package / Case: | LFCSP-20 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG786 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем