ADG801BRMZ, Аналоговый переключатель, 1 канал(-ов), SPST - NC, 0.6 Ом, 1.8В до 5.5В, MSOP, 8 вывод(-ов)
![Фото 1/3 ADG801BRMZ, Аналоговый переключатель, 1 канал(-ов), SPST - NC, 0.6 Ом, 1.8В до 5.5В, MSOP, 8 вывод(-ов)](https://static.chipdip.ru/lib/172/DOC012172215.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/036/DOC043036440.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
от 810 руб. × 4 платежа
Описание
ADG801 is a monolithic CMOS, single-pole, single throw (SPST) switch. This switch is designed using an advanced submicron process that provides extremely low on resistance, high switching speed, and low leakage currents. The low on resistance of <0.4 ohm makes this parts ideal for applications where low on resistance switching is critical. The device switch is normally open (NO). The switch conducts equally well in both directions when on. It is widely used in application such as power routing, cellular phones, modems, PCMCIA cards, hard drives, data acquisition systems, communications systems, relay replacement, battery-powered systems etc.
• On resistance is 0.4ohm maximum at 125°C
• On resistance flatness is 0.08 ohm maximum at 125°C
• Single supply operation is 1.8V to 5.5V
• Current-carrying capability is 400mA
• Switching time is 35ns
• Low power consumption, TTL-/CMOS-compatible inputs, pin compatible with ADG701
• -3dB bandwidth is 12MHz typ at (RL = 50 ohm, CL = 5pF)
• Operating temperature range is -40°C to +125°C
• Packaging style is 8-lead mini small outline package [MSOP]
Технические параметры
Диапазон Напряжения Питания | 1.8В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Корпус Аналогового Переключателя | MSOP |
Макс. Сопротивление Включенного Состояния | 0.6Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPST-NC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
-3db Bandwidth | 12MHz |
Base Product Number | ADG801 -> |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF |
Charge Injection | 50pC |
Current - Leakage (IS(off)) (Max) | 250pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 300mOhm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V |
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 15 ns |
On Resistance - Max: | 300 mOhms |
On Time - Max: | 45 ns |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG801 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 400 mA |
Category | Integrated Circuits(ICs) |
Circuit | 1 x SPST-NO |
Family | Switches, Multiplexers, Demultiplexers |
On-State Resistance | 600 mOhm |
Other Names | ADG801BRMZ-REEL7 |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 1 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем