ADG836YRMZ

ADG836YRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.980 руб.
от 50 шт.889 руб.
3 шт. на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
Посмотреть аналоги6
Номенклатурный номер: 8016184557
Бренд: Analog Devices

Описание

2 Circuit IC Switch 2:1 650mOhm 10-MSOP

Технические параметры

-3db Bandwidth 57MHz
Base Product Number ADG836 ->
Channel Capacitance (CS(off), CD(off)) 25pF
Channel-to-Channel Matching (ΔRon) 40mOhm
Charge Injection 40pC
Crosstalk -90dB @ 100kHz
Current - Leakage (IS(off)) (Max) 200pA (Typ)
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 650mOhm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 10-MSOP
Switch Circuit SPDT
Switch Time (Ton, Toff) (Max) 26ns, 7ns
Voltage - Supply, Single (V+) 1.65V ~ 3.6V
Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 7 ns
On Resistance - Max: 650 mOhms
On Time - Max: 26 ns
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 3.6 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG836
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Category Integrated Circuits(ICs)
Circuit 1 x SPDT
Family Switches, Multiplexers, Demultiplexers
On-State Resistance 2 Ohm
Other Names ADG836YRM-REEL
Packaging Tape & Reel(TR)
Series *
Standard Package 3
Type Analog Switch
Voltage - Supply, Single/Dual (±) 1.65 V ~ 3.6 V
Voltage Supply Source Single Supply

Техническая документация

Datasheet
pdf, 282 КБ
Datasheet ADG836YRMZ
pdf, 290 КБ
Datasheet ADG836YRMZ
pdf, 306 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем