ADL5206-EVALZ, Evaluation Board, ADL5206, Variable Gain Amplifier, Digital Control, 1 GHz, 30 dB/1 dB Step
![ADL5206-EVALZ, Evaluation Board, ADL5206, Variable Gain Amplifier, Digital Control, 1 GHz, 30 dB/1 dB Step](https://static.chipdip.ru/lib/108/DOC044108790.jpg)
см. техническую документацию
от 11 405 руб. × 4 платежа
Описание
ADL5206-EVALZ is an ADL5206 wide bandwidth variable gain amplifier (VGA) with digital control evaluation board. Evaluation board allows the manual control of the ADL5206 through the serial and parallel interface ports, as well as through the USB port on a PC operating Microsoft® Windows® via the system demonstration platform (SDP-S) controller board. A 3.3V low dropout (LDO) voltage regulator supplies the logic circuits when the ADL5206 is running on a 5V supply. Connect the ADL5206-EVALZ to the SDP-S to allow for quick evaluation of the ADL5206. In addition, the ADL5206-EVALZ can be configured over a USB from a panel within the Analog Devices, Inc., ACE software.
• Full featured evaluation board for the ADL5206
• Easy connection to test equipment and other circuits
• PC control via a separately purchased system demonstration platform (EVAL-SDP-CS1Z)
• 5V or 3.3V single-supply operation
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADL5206ACPZ |
Подтип Приложения | Усилитель с Регулируемым Усилением |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADL5206ACPZ |
Тип Приложения Набора | Усилитель |