ADMV4530ACCZ

ADMV4530ACCZ
Изображения служат только для ознакомления,
см. техническую документацию
16 320 руб.
от 10 шт.14 590 руб.
1 шт. на сумму 16 320 руб.
Плати частями
от 4 080 руб. × 4 платежа
Номенклатурный номер: 8013670124
Бренд: Analog Devices

Описание

ADMV4530 Upconverter with Int. PLL+VCO (27-31GHz)

Analog Devices Inc. ADMV4530 Upconverter with Int. PLL+VCO (27-31GHz) features an Inphase/Quadrature (I/Q) mixer that is ideally suited for next-generation Ka-band satellite communications. An integrated low phase noise, fractional-N Phase-Locked Loop (PLL) with a Voltage Controlled Oscillator (VCO), and internal 2x multiplier generate the necessary on-chip Local Oscillator (LO) signal for the I/Q mixer. These aspects eliminate the need for external frequency synthesis. The VCO uses an internal autocalibration routine that allows the PLL to select the necessary settings and locks in approximately 100µs.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADMV4530
Factory Pack Quantity: Factory Pack Quantity: 490
Gain: 70 dB
IF Frequency: 2 GHz to 3 GHz
LO Frequency: 25.6 GHz to 30 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
OIP3 - Third Order Intercept: 29 dBm
Operating Supply Current: 190 mA, 200 mA, 320 mA, 470 mA
Operating Supply Voltage: 1.8 V, 3.3 V, 4 V
P1dB - Compression Point: 19 dBm
Package / Case: LGA-40
Packaging: Tray
Product Category: Up-Down Converters
Product Type: Up-Down Converters
Product: Up Converters
RF Frequency: 27 GHz to 31 GHz
Subcategory: Wireless & RF Integrated Circuits
Technology: Si

Техническая документация

Datasheet
pdf, 1886 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем