ADMV4530IF-EVALZ
![Фото 1/2 ADMV4530IF-EVALZ](https://static.chipdip.ru/lib/952/DOC007952338.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/311/DOC035311792.jpg)
265 800 руб.
1 шт.
на сумму 265 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Evaluation Boards for ADMV4530 Upconverters
Analog Devices Inc. Evaluation Boards for ADMV4530 Upconverters allow for efficient evaluation of the ADMV4530. These boards use in-phase/quadrature (I/Q) mode and intermediate frequency (IF) mode. The boards incorporate the ADMV4530 Ka-band upconverter with low dropout (LDO) regulators and an interface to the EVAL-SDP-CS1Z (SDP-S) controller board. The onboard LDO regulators allow the ADMV4530 to be powered on by a single supply.
Analog Devices Inc. Evaluation Boards for ADMV4530 Upconverters allow for efficient evaluation of the ADMV4530. These boards use in-phase/quadrature (I/Q) mode and intermediate frequency (IF) mode. The boards incorporate the ADMV4530 Ka-band upconverter with low dropout (LDO) regulators and an interface to the EVAL-SDP-CS1Z (SDP-S) controller board. The onboard LDO regulators allow the ADMV4530 to be powered on by a single supply.
Технические параметры
ECCN | 5A991B |
For Use With/Related Products | ADMV4530 |
Frequency | 27GHz ~ 31GHz |
HTSUS | 8473.30.1180 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Upconverter |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 27 GHz to 31 GHz |
Manufacturer: | Analog Devices Inc. |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADMV4530 |
Type: | I/Q Down Converter |