ADN8834MB-EVALZ

ADN8834MB-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
32 470 руб.
1 шт. на сумму 32 470 руб.
Плати частями
от 8 119 руб. × 4 платежа
Номенклатурный номер: 8014348662
Бренд: Analog Devices

Описание

EVAL-ADN8834 Evaluation Boards

Analog Devices EVAL-ADN8834 Evaluation Boards are configurable evaluation boards featuring the ADN8834 TEC Controller. The boards are designed to be used with various TEC modules and thermistors. The ADN8834 TEC Controller on the evaluation boards delivers and controls the bidirectional current through TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. The board's TEC cooling and heating current limits are set to 1.5A. The maximum TEC voltage is programmed to be 3V using two onboard resistor dividers. The temperature set-point circuit is optimized to work with the 10kΩ NTC thermistor.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 1.5 A
Output Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADN8834
Subcategory: Development Tools
Tool Is For Evaluation Of: ADN8834
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 2301 КБ