ADN8835CP-EVALZ, Evaluation Board, ADN8835ACPZ-R7, Thermoelectric Cooler (TEC) Controller, Ultracompact, 3 A
![Фото 1/4 ADN8835CP-EVALZ, Evaluation Board, ADN8835ACPZ-R7, Thermoelectric Cooler (TEC) Controller, Ultracompact, 3 A](https://static.chipdip.ru/lib/096/DOC044096976.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/096/DOC044096979.jpg)
![](https://static.chipdip.ru/lib/096/DOC044096983.jpg)
![](https://static.chipdip.ru/lib/096/DOC044096987.jpg)
от 6 759 руб. × 4 платежа
Описание
ADN8835CP-EVALZ is an ADN8835 ultra-compact, 3A Thermoelectric Cooler (TEC) controller evaluation board. The ADN8835CP-EVALZ is a configurable evaluation board designed to work with various TEC modules and thermistors. The ADN8835, which is included on the evaluation board, delivers and controls bidirectional current through a TEC controller using two pairs of the complementary integrated MOSFETs in an H bridge configuration.
• Full featured evaluation board for the ADN8835
• 2.5V reference output and output for TEC module wires
• Input for NTC thermistor connection
• Disable jumper
• Complete TEC controller with integrated 3A TEC driver
• Operating voltage range: VIN = 2.7V to 5.5V
• TEC voltage and current operation monitoring
• Independent TEC heating and cooling current-limit settings
• Programmable maximum TEC voltage
• External synchronization from 1.85MHz to 3.25MHz
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADN8835ACPZ-R7 |
Подтип Приложения | Контроллер Термоэлектрического Охладителя |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADN8835ACPZ-R7 |
Тип Приложения Набора | Управление Питанием |