ADP3624ARHZ, Gate Driver, 2 канал(-ов), Низкая Сторона, MOSFET, 8 вывод(-ов)
см. техническую документацию
от 800 руб. × 4 платежа
Описание
ADP3624 is a high current and dual high speed driver, capable of driving two independent N-channel power MOSFETs. It uses the industry-standard footprint but adds high speed switching performance and improved system reliability. It has an internal temperature sensor and provides two levels of over temperature protection, over temperature warning, and an over temperature shutdown at extreme junction temperatures. The SD function, generated from a precise internal comparator, provides fast system enable or shutdown. This feature allows redundant overvoltage protection, complementing the protection inside the main controller device, or provides safe system shutdown in the event of an over temperature warning. The wide input voltage range allows the driver to be compatible with both analogue and digital PWM controllers. It is used in application such as AC-to-dc switch mode power supplies, DC-to-dc power supplies, synchronous rectification, motor drives etc.
• High current drive capability
• Precise threshold shutdown comparator
• UVLO with hysteresis
• 3.3V-compatible inputs
• 10ns typical rise time and fall time at 2.2nF load
• Matched propagation delays between channels
• Fast propagation delay, parallelable dual outputs
• Supply voltage range is 4.5V to 18V
• UVLO option is 4.5V, operating temperature is -40°C to +85°C
• Packaging style is 8-lead mini small outline package (MINI
• SO
• EP)
Технические параметры
Задержка Выхода | 10нс |
Задержка по Входу | 10нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 2канал(-ов) |
Конфигурация Привода | Низкая Сторона |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 18В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.5В |
Тип входа | Non-Inverting |
Тип переключателя питания | MOSFET |
Ток истока | 4А |
Ток стока | 4А |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Configuration | Low-Side |
Current - Peak | 4A |
Delay Time | 14ns |
Family | PMIC-MOSFET, Bridge Drivers-External Switch |
Input Type | Non-Inverting |
Mounting Type | Surface Mount |
Number of Configurations | 2 |
Number of Outputs | 2 |
Online Catalog | Low-Side |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | 8-MSOP-EP |
Voltage - Supply | 4.5 V ~ 18 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем