ADR435BRMZ

Фото 1/2 ADR435BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 10 шт.2 480 руб.
от 50 шт.2 260 руб.
1 шт. на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
Номенклатурный номер: 8017229430
Бренд: Analog Devices

Описание

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Accuracy: 15 ppm/mA
Brand: Analog Devices
Development Kit: EVAL-CN0240-SDPZ
Factory Pack Quantity: Factory Pack Quantity: 50
Initial Accuracy: 0.04%
Input Voltage: 7 V to 18 V
Load Regulation: 15 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Current: 30 mA
Output Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR435
Shunt Current - Max: 30 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References
Accuracy 15 ppm/mA
Brand Analog Devices
Description/Function 5 V high precision, low noise XFET reference with output sink and source capability
Development Kit EVAL-CN0240-SDPZ
Factory Pack Quantity 50
Height 0.85 mm
Initial Accuracy +/-2 mV
Input Voltage 7 V to 18 V
Length 3 mm
Load Regulation 15 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 800 uA
Output Current 30 mA
Output Voltage 5 V
Package / Case MSOP-8
Packaging Tube
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series ADR435
Shunt Current - Max 30 mA
Temperature Coefficient 1 PPM/C
Topology Series References
Width 3 mm

Техническая документация

ADR430_431_433_434_435
pdf, 1066 КБ
Datasheet
pdf, 1112 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем