ADS112U04IPW, Analog to Digital Converters - ADC 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PG

ADS112U04IPW, Analog to Digital Converters - ADC 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PG
Изображения служат только для ознакомления,
см. техническую документацию
3 000 руб.
от 5 шт.2 400 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 9001300837
Артикул: ADS112U04IPW
Бренд: Texas Instruments

Описание

ADS112U04 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS112U04 16-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX) and a low-noise, programmable gain amplifier (PGA). The ADS112U04 includes two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

Технические параметры

Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.3 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 90
Gain Error: 0.01%
Input Type: Differential/Single-Ended
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel/4 Channel
Number of Converters: 1 Converter
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 16 bit
Sampling Rate: 2 kS/s
Series: ADS112U04
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Precision ADC
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем