ADS9-V2EBZ

ADS9-V2EBZ
Изображения служат только для ознакомления,
см. техническую документацию
2 132 600 руб.
1 шт. на сумму 2 132 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013826722
Бренд: Analog Devices

Описание

ADRV9026 Evaluation Boards

Analog Devices Inc. ADRV9026 Evaluation Boards include either the ADRV9026-HB/PCBZ or ADRV9026-MB/PCBZ radio cards to showcase the ADRV9026. The radio cards provide a 4x4 transceiver platform for device evaluation. All peripherals necessary for the radio card to operate include a separate high efficiency power circuit board. A high-performance clocking solution is also included on the radio board. Connecting one of the radio cards with the FPGA motherboard ADS9-V2EBZ through the FMC connector form a complete evaluation platform for ADRV9026.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Carrier Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: XCKU15P-2FFVE1517E
Type: FPGA
Вес, кг 4.42