ADTR1107-EVALZ

ADTR1107-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
206 400 руб.
1 шт. на сумму 206 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013685416
Бренд: Analog Devices

Описание

ADTR1107-EVALZ Evaluation Board

Analog Devices Inc. ADTR1107-EVALZ Evaluation Board consists of a two-layer printed circuit board (PCB) fabricated from a ten mil thick, Rogers 4350B copper-clad mounted to an aluminum heat sink. The heat sink aids in providing thermal relief to the device and mechanical support to the PCB. The heat sink has mounting holes to permit attachment to more massive heat sinks for improved thermal management.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 6 GHz to 18 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADTR1107
Subcategory: Development Tools
Tool Is For Evaluation Of: ADTR1107
Type: RF Front End

Техническая документация

Datasheet
pdf, 1730 КБ