ADUM1412ARWZ

Фото 1/2 ADUM1412ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 380 руб.
от 47 шт.1 290 руб.
Добавить в корзину 2 шт. на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
Номенклатурный номер: 8017211393
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

Automotive No
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 2/2
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Fall Time (ns) 2.5(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Propagation Delay Skew (ns) 50
Maximum Propagation Delay Time (tPHL) (ns) 100
Maximum Propagation Delay Time (tPLH) (ns) 100
Maximum Quiescent Supply Current (mA) 0.73/0.53
Maximum Rise Time (ns) 2.5(Typ)
Maximum Working Insulation Voltage 560Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 3750
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Output Type CMOS
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package SOIC W
Type General Purpose
Typical Operating Supply Voltage (V) 3.3|5
Brand: Analog Devices
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 2.5 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 65 ns
Pulse Width: 1000 ns
Series: ADUM1412
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Вес, г 0.915

Техническая документация

Datasheet
pdf, 364 КБ
Datasheet
pdf, 397 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем