ADV7280BCPZ, Video Decoder, SDTV, 4 Channel, 10 Bit, 1.71 to 1.89 V, 172 MSPS, -40 to 85 °C, LFCSP-EP-32
![Фото 1/2 ADV7280BCPZ, Video Decoder, SDTV, 4 Channel, 10 Bit, 1.71 to 1.89 V, 172 MSPS, -40 to 85 °C, LFCSP-EP-32](https://static.chipdip.ru/lib/487/DOC004487989.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016527.jpg)
от 875 руб. × 4 платежа
Описание
ADV7280 is a versatile one-chip, multiformat video decoder. This device automatically detect standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The device converts the analogue video signals into a YCrCb 4: 2: 2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The device is programmed via a 2-wire, serial bidirectional port (I²C compatible) and are fabricated in a 1.8V CMOS process. It is widely used in application such as smartphone/multimedia handsets, automotive infotainment, DVRs for video security, media players etc.
• Analog video input channels with on-chip antialiasing filter
• Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
• Upto 1.47V common-mode input range solution, excellent common-mode noise rejection capabilities
• 5-line adaptive 2D comb filter and CTI video enhancement, fast switching capability
• Integrated interlaced-to-progressive (I2P) video output converter, adaptive contrast enhancement
• Rovi (Macrovision) copy protection detection
• Full featured vertical blanking interval (VBI) data slicer, power-down mode available
• Operating temperature range is -40°C to +85°C
• Packaging style is 32-lead lead frame chip scale package [LFCSP
• WQ]
Технические параметры
Количество Выводов | 32вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 1.89В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.71В |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC/DAC Resolution (bit) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Signal to Noise Ratio (dB) | 58 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Commercial |
Type | Decoder |
Typical Operating Supply Voltage (V) | 1.8 |
Typical Supply Current (mA) | 70|75 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | Serial, 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of DACs: | 0 DAC |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.71 V to 1.89 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Video Decoders |
Resolution: | 10 bit |
Series: | ADV7280 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Type: | Video Decoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем