ADZS-BF706-EZMINI
![Фото 1/2 ADZS-BF706-EZMINI](https://static.chipdip.ru/lib/635/DOC006635643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC007502951.jpg)
20 200 руб.
1 шт.
на сумму 20 200 руб.
Плати частями
от 5 050 руб. × 4 платежа
от 5 050 руб. × 4 платежа
Описание
ADSP-BF70x EZ-KIT Miniв„ў BlackfinВ® DSP Embedded Evaluation Board
Технические параметры
Base Product Number | ADSP-BF706 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Accessories |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | EZ-KIT Miniв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BlackfinВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-BF70x |
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Audio, I2C, SPI, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Kits |
Series: | BF706-EZ |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-BF706 |
Вес, г | 1 |
Техническая документация
Datasheet ADZS-BF706-EZMINI
pdf, 5317 КБ
Datasheet ADZS-BF706-EZMINI
pdf, 355 КБ