ADZS-SC573-EZLITE

ADZS-SC573-EZLITE
Изображения служат только для ознакомления,
см. техническую документацию
146 400 руб.
1 шт. на сумму 146 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014322225
Бренд: Analog Devices

Описание

ADZS-SC573-EZLITE Eval Kit

Analog Devices ADZS-SC573-EZLITE Evaluation Kit provides the evaluation hardware for the ADSP-SC57x/ADSP-2157x SHARC ® processors. The evaluation board includes the ADSP-SC573 SHARC processor with the Super Harvard Architecture. The ADSP-SC573 processor is optimized for use in high-performance, audio/floating-point applications. The ADSP-SC573 SHARC processor offers large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and innovative digital audio interfaces (DAI). The evaluation kit contains the ADSP-SC573 EZ-Board, universal 5V DC power, Ethernet cable, USB cables, ICE-1000 emulator, standoffs and screws, 2GB SD card, and the release notes.

Технические параметры

Brand: Analog Devices
Core: SHARC, ARM Cortex A5TM
Description/Function: EZ-BRD with ICE-1000 and 2x180 day CCES license
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN, Ethernet, SPI, UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Evaluation Boards
Series: SC573-EZ
Subcategory: Development Tools
Tool Is For Evaluation Of: ADSP-SC57x, ADSP-2157x
Вес, г 0.01

Техническая документация