AFBR-S50LV85D-EK, Evaluation Board, AFBR-S50LV85D, 3D Time-of-Flight Sensor
![AFBR-S50LV85D-EK, Evaluation Board, AFBR-S50LV85D, 3D Time-of-Flight Sensor](https://static.chipdip.ru/lib/636/DOC004636637.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
Multi-pixel distance and motion measurement sensor evaluation kit (EK) based on the optical time-of-flight principle. It is composed of an ARM Cortex M0+ microcontroller board, an adapter board with soldered AFBR-S50LV85D sensor and an USB cable for establishing a serial connection to the computer and delivering a 5V single power supply. The available software development kit (SDK) from the sensor's download section is providing a comprehensive and easy-to-use graphical user interface (GUI) which enables implementers to get immediately started and evaluate the sensor for the target application. The EK documentation comprises a getting started guide and an API reference manual (available via help section in the Explorer) for the final system integration.
• Laser Class 1 eye safe
• ARM Cortex M0+ board
• Adapter board with soldered sensor
• USB cable
Технические параметры
Номер Ядра Чипа | AFBR-S50LV85D |
Подтип Приложения | 3D Датчик Времени Полета |
Производитель Чипа | Broadcom |
Тип Приложения Набора | Датчик |
Вес, г | 100 |