AKB02B-N02S, AKB Non Return Valve NPT 1/4 Female Inlet, NPT 1/4 Female Outlet, -100 kPa → 1 MPa

Фото 1/2 AKB02B-N02S, AKB Non Return Valve NPT 1/4 Female Inlet, NPT 1/4 Female Outlet, -100 kPa → 1 MPa
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
6 380 руб.
1 шт. на сумму 6 380 руб.
Плати частями
от 1 595 руб. × 4 платежа
Номенклатурный номер: 8561826550
Артикул: AKB02B-N02S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Suitable for vacuum pressures of -0.03 to -0.99 bar Low cracking pressure of 0.02 bar Positive and vacuum compatible

Технические параметры

Cracking Pressure 0.005MPa
Inlet Connection Type Threaded
Manufacturer Series AKB
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Pressure -100kPa
Minimum Operating Temperature -5°C
Operating Pressure Range -100 kPa → 1 MPa
Outlet Connection Type Threaded
Threaded Inlet Connection NPT 1/4 Female
Threaded Inlet Gender Female
Threaded Inlet Thread Size 1/4
Threaded Inlet Thread Standard NPT
Threaded Outlet Connection NPT 1/4 Female
Threaded Outlet Gender Female
Threaded Outlet Thread Size 1/4
Threaded Outlet Thread Standard NPT
Вес, г 50

Техническая документация

Datasheet
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.