AKX00002, Образовательный комплект, Arduino CTC 101, модульная программа STEAM, 25+ проектов, полная версия
![Фото 1/3 AKX00002, Образовательный комплект, Arduino CTC 101, модульная программа STEAM, 25+ проектов, полная версия](https://static.chipdip.ru/lib/659/DOC004659839.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/643/DOC021643884.jpg)
![](https://static.chipdip.ru/lib/746/DOC006746294.jpg)
от 0 руб. × 4 платежа
Описание
Full version Arduino CTC 101 modular STEAM program (Science, Technology, Engineering, Arts and Mathematics)) is an educational development kit. The kit consists of a toolbox with more than 25 projects and easy to assemble experiments, an online platform and guided educators support. CTC 101 uses project-based learning methodology. Students are introduced to the foundations of programming, electronics and mechanics through a series of playful, well documented projects and easy to assemble experiments.
• More than 700 components for a class of 30 students
• Online platform for learning, training and support
• Tailored for students with age 13 to 17
• Ideal professional development program for educators
• Certified by the Finnish Kokoa Education Standard™
• Guided educators training, live webinars and forum monitored by Arduino education experts
Технические параметры
Линейка Продукции | Arduino CTC Series |
Производитель Чипа | Arduino |
Brand: | Arduino |
Core: | x86 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Arduino |
Product Category: | Development Boards & Kits-x86 |
Product Type: | Development Boards & Kits-x86 |
Product: | Development Kits |
Series: | CTC 101 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CTC101 |
Вес, кг | 9.49 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.