ALA8DA241CD500

ALA8DA241CD500
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
1 шт. на сумму 2 540 руб.
Плати частями
от 635 руб. × 4 платежа
Номенклатурный номер: 8013680694
Бренд: Kemet Electronics

Описание

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET Electronics AEC-Q200 Aluminum Electrolytic Capacitors offer a 6.3V DC to 600V DC voltage range, maximum 6800µF capacitance rating, and up to 15.000 hours of life. Many of these capacitors feature vibration-resistance and a high ripple current. KEMET Electronics AEC-Q200 Aluminum Electrolytic Capacitors work in the -55°C to +150°C operating temperature range.

Технические параметры

Brand: KEMET
Capacitance: 240 uF
Diameter: 30 mm
ESR: 859.2 mOhms
Factory Pack Quantity: Factory Pack Quantity: 160
Lead Spacing: 6.3 mm
Leakage Current: 1.17 mA
Life: 7000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: A543DF241M500A
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.75 A
Series: ALA8D
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet
pdf, 700 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»