ALANS10001-3J41ET, LAN 10/100/1000Base-T Surface Mount Tape & Reel (TR) Active Pulse Transformer 350muH 0C~70C

Фото 1/2 ALANS10001-3J41ET, LAN 10/100/1000Base-T Surface Mount Tape & Reel (TR) Active Pulse Transformer 350muH 0C~70C
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.610 руб.
от 50 шт.568 руб.
4 шт. на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
Номенклатурный номер: 8013494457
Артикул: ALANS10001-3J41ET
Бренд: Abracon

Описание

Passive Components\Capacitors
ALANS10001 LAN Transformer Modules
Abracon ALANS10001 LAN Transformer Modules are designed to be compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS10001 operates at -40°C to +125°C temperature range. Abracon ALANS10001 LAN Transformer Modules are ideal for use in fast and Gigabit Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.

Технические параметры

Inductance 350 µH
Max Operating Temperature 70 °C
Min Operating Temperature 0 °C
Number of Pins 24
Number of Ports 1
Application: 10/100 Base-TX
Brand: ABRACON
Factory Pack Quantity: Factory Pack Quantity: 400
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: ALANS100X1
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet
pdf, 959 КБ
Datasheet
pdf, 983 КБ