1000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A102KE400
![Фото 1/4 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A102KE400](https://static.chipdip.ru/lib/235/DOC024235126.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/036/DOC004036751.jpg)
![](https://static.chipdip.ru/lib/235/DOC024235134.jpg)
![](https://static.chipdip.ru/lib/053/DOC008053098.jpg)
9 570 руб.
1 шт.
на сумму 9 570 руб.
Плати частями
от 2 394 руб. × 4 платежа
от 2 394 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Diameter | 51mm | |
Equivalent Series Resistance | 139mΩ | |
Leakage Current | 2.4 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 5.8A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 139mOhm @ 100Hz | |
Height - Seated (Max) | 3.307"" (84.00mm) | |
HTSUS | 8532.22.0055 | |
Impedance | 98 mOhms | |
Lead Spacing | 0.874"" (22.20mm) | |
Lifetime @ Temp. | 18000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Screw Terminals | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 10.3A @ 10kHz | |
Ripple Current @ Low Frequency | 5.8A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 2.008"" Dia (51.00mm) | |
Voltage - Rated | 400V | |
Вес, г | 228 |