22000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A223DE040

Фото 1/5 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A223DE040
Изображения служат только для ознакомления,
см. техническую документацию
6 390 руб.
1 шт. на сумму 6 390 руб.
Плати частями
от 1 599 руб. × 4 платежа
Номенклатурный номер: 8637264068
Артикул: ALS30A223DE040
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.

Технические параметры

Номинальная емкость 22000
Единица измерения мкф
Capacitance 22000µF
Diameter 36mm
Equivalent Series Resistance 11mΩ
Leakage Current 5.28 mA
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Terminal
Polarised Polar
Ripple Current 12.7A
Series ALS30
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 40V dc
Lifetime 11000 h @+85 °C/40V dc/Ir, 22000 h @+85 °C/40V dc
Brand: KEMET
Capacitance - uF: 22000 uF
Capacitance: 22000 uF
Diameter: 36 mm
ESR: 11 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 5.28 mA
Life: 11000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A331FH223M040A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 12.7 A
Series: ALS30
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 40 VDC
Capacitors features high current overload capacity
ESR value 11mΩ
Leads screw
Manufacturer KEMET
Manufacturer series ALS30
Number of terminals 2
Service life 11000h
Terminal pitch 12.8mm
Вес, г 96

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4684 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 1358 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»