ALS30A472DA063, Электролитический конденсатор, долговечный, 4700 мкФ, 63 В, серия ALS30, 11000 часов при 85°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 350 руб.
от 3 шт. —
3 300 руб.
от 5 шт. —
3 160 руб.
1 шт.
на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
от 839 руб. × 4 платежа
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Capacitance | 4700µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 36mΩ | |
Leakage Current | 1.7766 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 6.7A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance: | 4700 uF | |
Diameter: | 36 mm | |
ESR: | 36 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 1.777 mA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FB472M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 6.7 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Lifetime | 11000 h @+85 °C/63V dc/Ir, 22000 h @+85 °C/63V dc | |
Вес, г | 75 |