22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A223KE063
![Фото 1/4 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A223KE063](https://static.chipdip.ru/lib/399/DOC029399009.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/366/DOC003366214.jpg)
![](https://static.chipdip.ru/lib/399/DOC029399012.jpg)
![](https://static.chipdip.ru/lib/580/DOC006580276.jpg)
9 910 руб.
1 шт.
на сумму 9 910 руб.
Плати частями
от 2 479 руб. × 4 платежа
от 2 479 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution.
Технические параметры
Номинальная емкость | 22000 | |
Единица измерения | мкф | |
Capacitance | 22000µF | |
Diameter | 51mm | |
Equivalent Series Resistance | 12mΩ | |
Leakage Current | 6 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 13.9A | |
Series | ALS31 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance - uF: | 22000 uF | |
Capacitance: | 22000 uF | |
Diameter: | 51 mm | |
ESR: | 12 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Lead Spacing: | 22.2 mm | |
Leakage Current: | 6000 uA | |
Life: | 18000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 13.9 A | |
Series: | ALS3 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Lifetime | 18000 h @+85 °C/63V dc/Ir, 36000 h @+85 °C/63V dc | |
Вес, г | 192 |
Техническая документация
Datasheet
pdf, 7367 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4684 КБ
Datasheet
pdf, 4905 КБ
Datasheet
pdf, 89 КБ