47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A473MF063
![Фото 1/4 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A473MF063](https://static.chipdip.ru/lib/385/DOC024385093.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/366/DOC003366218.jpg)
![](https://static.chipdip.ru/lib/385/DOC024385101.jpg)
![](https://static.chipdip.ru/lib/580/DOC006580276.jpg)
16 450 руб.
1 шт.
на сумму 16 450 руб.
Плати частями
от 4 114 руб. × 4 платежа
от 4 114 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution.
Технические параметры
Номинальная емкость | 47000 | |
Единица измерения | мкф | |
Capacitance | 47000µF | |
Diameter | 66mm | |
Equivalent Series Resistance | 8mΩ | |
Leakage Current | 6 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 26.7A | |
Series | ALS31 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance - uF: | 47000 uF | |
Capacitance: | 47000 uF | |
Diameter: | 66 mm | |
ESR: | 8 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 16 | |
Lead Spacing: | 28.5 mm | |
Leakage Current: | 6000 uA | |
Life: | 19000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 26.7 A | |
Series: | ALS3 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 465 |