0.18F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS80A184KF025
![Фото 1/3 0.18F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS80A184KF025](https://static.chipdip.ru/lib/800/DOC021800332.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC003430744.jpg)
![](https://static.chipdip.ru/lib/877/DOC012877579.jpg)
11 720 руб.
1 шт.
на сумму 11 720 руб.
Плати частями
от 2 930 руб. × 4 платежа
от 2 930 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures.
Технические параметры
Тип | ALS80 | |
Рабочее напряжение,В | 25 | |
Номинальная емкость | 0.18 | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 51mm | |
Equivalent Series Resistance | 13mΩ | |
Lead Pitch | 22.2mm | |
Leakage Current | 6000 μA | |
Lifetime | 11000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 18.7A | |
Technology | Aluminium Electrolytic | |
Brand: | KEMET | |
Capacitance - uF: | 180000 uF | |
Capacitance: | 180000 uF | |
Diameter: | 51 mm | |
ESR: | 13 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Lead Spacing: | 22.2 mm | |
Life: | 7000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A381LM184M025A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 17.6 A | |
Series: | ALS80 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 300 |