ANT-900MR Whip Omnidirectional Antenna with SMA Connector, ISM Band

Фото 1/2 ANT-900MR Whip Omnidirectional Antenna with SMA Connector, ISM Band
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
2 410 руб.
1 шт. на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013024858
Артикул: ANT-900MR
Бренд: LPRS

Описание

Passive Components\Antennas\Telemetry Antennas
Rugged construction Straight and right-angled SMA connector options Return loss ≤-17dB Vertical Polarisation

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Direct
Antenna Physical Form Whip
Connector Type SMA
Frequency Range 868 → 915 MHz
Mounting Type Direct
RF Protocols ISM Band
Series ANT
Antenna Connector Type: SMA Male
Application: Portable Applications, Fixed Applications
Brand: LPRS
Center Frequency: 890 MHz
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 3 dBi
Impedance: 50 Ohms
Manufacturer: LPRS
Maximum Frequency: 915 MHz
Maximum Operating Temperature: +60 C
Mechanical Style: Whip
Minimum Frequency: 869 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Vertical
Power Rating: 50 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Sub GHz: RFID, IoT, ISM
Protocol - WiFi - 802.11: LoRaWAN
Style: RA Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5
Вес, г 12

Техническая документация

Datasheet
pdf, 178 КБ
Datasheet ANT-900MR
pdf, 230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.