ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
![Фото 1/6 ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)](https://static.chipdip.ru/lib/034/DOC043034736.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/743/DOC005743673.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034739.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034743.jpg)
![](https://static.chipdip.ru/lib/940/DOC007940506.jpg)
![](https://static.chipdip.ru/lib/239/DOC029239450.jpg)
374 шт., срок 6 недель
2 250 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas\GSM & GPRS Antennas
The GSM +2dBi gain antenna operates in Quad Band 890/960, 1710/1880 MHz Frequencies. RF Solutions 1/4 Wave Monopole Antenna comes available in straight or right angle.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Connector Type | SMA |
Frequency Range | 1710 → 1880 MHz, 890 → 960 MHz |
Gain | 2dBi |
RF Protocols | 2G(GSM/GPRS) |
Antenna Type | Whip, Straight |
Applications | General Purpose |
ECCN | EAR99 |
Frequency (Center/Band) | 920MHz, 1.8GHz |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) |
Height (Max) | 2.323"" (59.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Connector Mount |
Number of Bands | 2 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Termination | SMA Male |
VSWR | 2 |
Antenna Connector Type: | SMA Male |
Application: | Cellular Application, M2M, Telemetry |
Brand: | RF Solutions |
Center Frequency: | 890 MHz, 960 MHz, 1700 MHz, 1800 MHz |
Electrical Type: | Monopole |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | RF Solutions |
Maximum Frequency: | 1.88 GHz |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Helical |
Minimum Frequency: | 890 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 4 Band |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Indoor Antennas |
Protocol - Sub GHz: | UHF |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 2 |
Вес, г | 6 |
Техническая документация
Datasheet ANT-GHEL2-SMA
pdf, 1105 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.