ANT-PUKDB Puck Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
![Фото 1/4 ANT-PUKDB Puck Omnidirectional Telemetry Antenna with SMA Connector, ISM Band](https://static.chipdip.ru/lib/426/DOC038426552.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/426/DOC038426555.jpg)
![](https://static.chipdip.ru/lib/426/DOC038426559.jpg)
![](https://static.chipdip.ru/lib/245/DOC029245761.jpg)
277 шт., срок 6 недель
14 340 руб.
1 шт.
на сумму 14 340 руб.
Плати частями
от 3 585 руб. × 4 платежа
от 3 585 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Antennas\Telemetry Antennas
Omni-directional Antenna Low Profile Package Rugged Screw Fix Mount 50 Ω Input Impedance 1.5 metres RG174 Cable
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Puck |
Connector Type | SMA |
Frequency Range | 433, 868 MHz |
Gain | 2dBi |
Mounting Type | Through Hole/Bolted |
RF Protocols | ISM Band |
Series | ANT-PUK |
Antenna Connector Type: | SMA Male |
Application: | General Low Power Radio, M2M, Telemetry |
Brand: | RF Solutions |
Cable Length: | 1.5 m |
Cable Type: | 1.5 M RG174 |
Center Frequency: | 433 MHz, 868 MHz |
Diameter: | 54.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | RF Solutions |
Maximum Frequency: | 868 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 433 MHz |
Minimum Operating Temperature: | -35 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 2 Band |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Vehicle Antennas |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox |
Style: | Puck |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Вес, г | 70 |
Техническая документация
Datasheet
pdf, 1876 КБ
Datasheet ANT-PUKDB
pdf, 1317 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.