AS1201F-M3-04, AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port
![Фото 1/3 AS1201F-M3-04, AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port](https://static.chipdip.ru/lib/442/DOC028442522.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC003261850.jpg)
![](https://static.chipdip.ru/lib/442/DOC028442526.jpg)
42 шт., срок 6 недель
4 410 руб.
1 шт.
на сумму 4 410 руб.
Плати частями
от 1 104 руб. × 4 платежа
от 1 104 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | M3x0.5 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | M3x0.5 |
Threaded Inlet Thread Standard | Metric |
Threaded Outlet Port | M3x0.5 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | M3x0.5 |
Threaded Outlet Thread Standard | Metric |
Tube Outlet Port | 4mm |
Type | Speed Controller |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.